There are no models available for this part yet.
Overview of 5666-C by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5666BRUZ-1REEL7 | Analog Devices | Quad 3V 16bit SPI DAC referenc | |
AD5666BRUZ-1 | Analog Devices | Quad 3V 16bit SPI DAC referenc | |
AD5666BRUZ-2 | Analog Devices | Quad 5V 16bit SPI DAC w refere |
Price & Stock for 5666-C by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71572115
|
RS | Straight Blade Plug, 2 Pole, 15A, 250VAC, 6-15P, Cable Mount, Industrial Grade | Leviton 5666-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$16.4800 / $19.1600 | Buy Now | |
Onlinecomponents.com | Straight Blade Plug, 15 Amp, 250 Volt, Industrial Grade - Black & White RoHS: Compliant |
35 In Stock |
|
$15.1900 / $19.5900 | Buy Now | ||
DISTI #
67516734
|
Verical | Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2233 | Americas - 33 |
|
$20.5530 / $25.4670 | Buy Now | |
Quest Components | STRAIGHT BLADE PLUG, 15AM 250V, INDUSTRIAL GRADE, BLACK and WHITE | 6 |
|
$14.9565 | Buy Now | ||
Quest Components | STRAIGHT BLADE PLUG, 15AM 250V, INDUSTRIAL GRADE, BLACK and WHITE | 4 |
|
$4.9200 / $9.8400 | Buy Now | ||
Quest Components | STRAIGHT BLADE PLUG, 15AM 250V, INDUSTRIAL GRADE, BLACK and WHITE | 4 |
|
$40.0800 | Buy Now | ||
Master Electronics | Straight Blade Plug, 15 Amp, 250 Volt, Industrial Grade - Black & White RoHS: Compliant |
35 In Stock |
|
$15.1900 / $19.5900 | Buy Now |