There are no models available for this part yet.
Overview of 5666MAD by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5666MAD by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-5666MAD-ND
|
DigiKey | TOGGLE SWITCH 5000 MINIATURE Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3280 | Buy Now | |
DISTI #
642-5666MAD
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$43.1700 / $48.2200 | Order Now | |
DISTI #
74997954
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5666MAD Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8200 | RFQ | |
Onlinecomponents.com | Toggle Switch - 4PDT - On-None-On - 4A 30VDC - Toggle Actuator - 6.35 mm Bushing - Gold, Silver Plated Contacts - Unsealed - Solder Lug - Panel Mount. RoHS: Compliant | 0 |
|
$42.8200 / $62.4200 | Buy Now | ||
Master Electronics | Toggle Switch - 4PDT - On-None-On - 4A 30VDC - Toggle Actuator - 6.35 mm Bushing - Gold, Silver Plated Contacts - Unsealed - Solder Lug - Panel Mount. RoHS: Compliant | 0 |
|
$42.8200 / $62.4200 | Buy Now |