There are no models available for this part yet.
Overview of 5669-C by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5669RBCPZ-1-RL7 | Analog Devices | Octal 16bit I2C DAC w ref & cl | |
AD5669RARUZ-1 | Analog Devices | Octal 16bit I2C DAC w ref & cl | |
AD5669RACPZ-3-RL7 | Analog Devices | Octal 16bit I2C DAC w ref & cl |
Price & Stock for 5669-C by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72375609
|
RS | #1CD/STR BLD 6-15R CONN | Leviton 5669-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9200 | RFQ | |
Onlinecomponents.com | Straight Blade Connector, 15 Amp, 250 Volt, Industrial Grade - Black & White RoHS: Compliant | 0 |
|
$28.4000 / $37.5500 | Buy Now | ||
Quest Components | STRAIGHT BLADE CONNECTOR, 15A, 250V, INDUSTRIAL GRADE, BLACK and WHITE | 9 |
|
$23.4000 | Buy Now |