566902B04000G
Description: Heat Sink, 18.8ohm, Fin, Foldedback, Aluminum, Anodized, ROHS COMPLIANT

Overview of 566902B04000G by Boyd Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 566902B04000G by Boyd Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52T2926
Newark Std,566902B04000G Rohs Compliant: Yes |Boyd 566902B04000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.6900
  • 10,000 $1.9000
  • 26,000 $1.8800
$1.8800 / $6.6900 Buy Now
DISTI # 041952
Avnet Americas Heat Sink Passive TO-220/TO-262 Folded Back Mounting Tab 18.8°C/W Black Anodized - Bulk (Alt: 041952) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 2,000 $4.6761
  • 4,000 $4.6102
  • 8,000 $4.4785
  • 12,000 $1.2396
  • 16,000 $1.1930
  • 20,000 $1.1650
  • 200,000 $1.1297
$1.1297 / $4.6761 Buy Now
DISTI # 75020556
RS Stamped Heatsink, STD, 566902B04000G | Boyd 566902B04000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 2,000 $5.0660
$5.0660 RFQ

CAD Models for 566902B04000G by Boyd Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 566902B04000G by Boyd Corporation

566902B04000G
Boyd Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOYD CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Boyd Corporation
Body Material
ALUMINUM
Color
BLACK
Construction
FIN
Fin Orientation
FOLDEDBACK
Finish
ANODIZED
Height
21.59 mm
Length
25.4 mm
Thermal Resistance
18.8 Ω
Thermal Support Device Type
HEAT SINK
Width
12.7 mm
Want to compare parts?
  1. 566902B04000G
    Boyd Corporation
    Heat Sink, 18.8ohm, Fin, Foldedback, Aluminum, Anodized, ROHS COMPLIANT
    VS

Related Parts for 566902B04000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 566902B04000G by Boyd Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 566902B04000G by Boyd Corporation

Select Manufacturer
Which Manufacturer of 566902B04000G would you like to use for your alert(s)?
  • Please alert me when 566902B04000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 566902B04000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 566902B04000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 566902B04000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 566902B04000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 566902B04000G by Boyd Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: