Part Details for 5669AKB by APEM Inc
Overview of 5669AKB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5669AKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5669AKB-ND
|
DigiKey | SWITCH TOGGLE 4PDT 6A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5904 | Buy Now |
DISTI #
642-5669AKB
|
Mouser Electronics | Toggle Switches 4PDT 6A 125V 10.5mm RoHS: Compliant | 0 |
|
$40.5700 | Order Now |
DISTI #
74997964
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5669AKB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3800 | RFQ |
|
Onlinecomponents.com | Toggle Switch - 4PDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$36.4500 / $48.0700 | Buy Now |
|
Master Electronics | Toggle Switch - 4PDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$36.4500 / $48.0700 | Buy Now |
Part Details for 5669AKB
5669AKB CAD Models
5669AKB Part Data Attributes:
|
5669AKB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5669AKB
APEM Inc
Toggle Switch, 4PDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 13.2 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 21.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |