Part Details for 5670H1;1 by CML Innovative Technologies
Overview of 5670H1;1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5670H1;1
5670H1;1 CAD Models
5670H1;1 Part Data Attributes
|
5670H1;1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5670H1;1
CML Innovative Technologies
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |