Part Details for 5673 SL005 by Alpha Wire
Overview of 5673 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5673RBCPZ-2-RL7 | Analog Devices | 16-Ch12-BITnanoDAC+with2ppm/Cr | |
AD5673RBCPZ-1 | Analog Devices | 16-Ch12-BITnanoDAC+with2ppm/Cr | |
AD5673RBCPZ-1-RL7 | Analog Devices | 16-Ch12-BITnanoDAC+with2ppm/Cr |
Price & Stock for 5673 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6336
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5673 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,293.1300 | Buy Now |
DISTI #
3937-5673SL005-ND
|
DigiKey | CABLE 15COND 26AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,640.2200 | Buy Now |
DISTI #
5673SL005-100-ND
|
DigiKey | CABLE 15COND 26AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$1,173.2400 | Buy Now |
DISTI #
602-5673-100-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 15C UNSHLD 100 FT SPOOL SLATE RoHS: Compliant | 5 |
|
$1,173.1400 | Buy Now |
DISTI #
70137953
|
RS | Multiconductor, 15C, 26AWG, Xtra-Guard 1 Series | Alpha Wire 5673 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,439.7600 | RFQ |
DISTI #
5673-SL005
|
TME | Wire, Xtra Guard® 1, 15x26AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$1,113.9500 / $1,432.2300 | RFQ |