Part Details for 5679 SL001 by Alpha Wire
Overview of 5679 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5679RBCPZ-2-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5679BCPZ-1-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
EVAL-AD5679RSDZ | Analog Devices | Evaluation Board |
Price & Stock for 5679 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6351
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5679 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,495.8400 | Buy Now |
DISTI #
5679SL001-ND
|
DigiKey | CABLE 8COND 26AWG SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4,079.0400 | Buy Now |
DISTI #
3937-5679SL001-ND
|
DigiKey | CABLE 8COND 26AWG SHLD 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$9,179.3800 | Buy Now |
DISTI #
602-5679-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 8 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,079.0300 | Order Now |
DISTI #
73596120
|
RS | Multiconductor Cable, 8C, 26AWG, 300V, Foil Shielded, PVC Slate, Xtra-Guard 1 | Alpha Wire 5679 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,048.6600 / $5,966.6000 | RFQ |
DISTI #
5679-SL001
|
TME | Wire, Xtra Guard® 1, 8x26AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$4,201.8500 / $5,402.3700 | RFQ |
Part Details for 5679 SL001
5679 SL001 CAD Models
5679 SL001 Part Data Attributes
|
5679 SL001
Alpha Wire
Buy Now
|
Compare Parts:
5679 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |