Part Details for 568-0102-200F by Dialight
Overview of 568-0102-200F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for 568-0102-200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M7255
|
Newark | 3Mm Quad Level Cbi G-G-X-X Rohs Compliant: Yes |Dialight 568-0102-200F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$2.1000 / $3.1000 | Buy Now |
DISTI #
74766278
|
RS | Circuit board indicator, 3MM, QUAD LEVEL Green- Green-x-x | Dialight 568-0102-200F RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 | RFQ |
DISTI #
000000000001272014
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 450 | 0 |
|
$1.5500 / $1.6500 | Buy Now |
Part Details for 568-0102-200F
568-0102-200F CAD Models
568-0102-200F Part Data Attributes
|
568-0102-200F
Dialight
Buy Now
Datasheet
|
Compare Parts:
568-0102-200F
Dialight
Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0047 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 20.32 mm | |
Packing Method | BAG | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 568-0102-200F
This table gives cross-reference parts and alternative options found for 568-0102-200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568-0102-200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
568-0100-022F | Dialight | $2.2937 | Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | 568-0102-200F vs 568-0100-022F |