Part Details for 5681-08 by Coiltronics
Overview of 5681-08 by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5015-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 2221, | |
PFL3215-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1209, | |
PFL3215-681 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 5681-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6590 / $2.1600 | Buy Now |