There are no models available for this part yet.
Overview of 56815 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 56815 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K5990
|
Newark | Cutter Type:Diagonal, Overall Length:5.5", Cut Type:Semi Flush, Cutting Capacity Max:2Mm, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Yes |Wiha 56815 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0300 | Buy Now | |
DISTI #
56815-ND
|
DigiKey | CUTTER TIP ANGL 21DEG SEMI FLUSH Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$39.7700 | Buy Now | |
DISTI #
596-56815
|
Mouser Electronics | Wire Stripping & Cutting Tools Electronic Diagonal Cutters Semi Flush RoHS: Compliant | 0 |
|
$36.9800 / $39.7700 | Order Now | |
Onlinecomponents.com | Electronic Diagonal Cutters Semi Flush Wide Pointed Head | Wiha Tools 56815 RoHS: Compliant | 0 |
|
$45.0800 / $61.3200 | Buy Now | ||
DISTI #
599-613
|
Techni-Tool, Inc. | Wiha 56815 Cutter, Diagonal, Wide Head, Semi Flush Cut, Precision | 0 |
|
$47.7300 | Buy Now | |
DISTI #
599-613
|
TestEquity LLC | Wiha 56815 Cutter, Diagonal, Wide Head, Semi Flush Cut, Precision | 0 |
|
$47.7300 | Buy Now |