Part Details for 568403B00000G by Boyd Corporation
Overview of 568403B00000G by Boyd Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 568403B00000G
568403B00000G CAD Models
568403B00000G Part Data Attributes
|
568403B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
568403B00000G
Boyd Corporation
Heat Sink, 4.7ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 45.97 mm | |
Thermal Resistance | 4.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.97 mm |