Part Details for 5686 SL001 by Alpha Wire
Overview of 5686 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5686 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6372
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5686 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,764.3500 | Buy Now |
DISTI #
5686SL001-ND
|
DigiKey | CABLE 7COND 26AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3227 | Buy Now |
DISTI #
602-5686-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 7C FOILBRAID 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$4,324.7200 | Order Now |
DISTI #
73596132
|
RS | Multiconductor Cable, 7C/26AWG, 300V, Foil Braid Shield, PVC Slate, Xtra-Guard | Alpha Wire 5686 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,350.2000 / $6,322.9700 | RFQ |
DISTI #
5686-SL001
|
TME | Wire, Xtra Guard® 1, 7x26AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$4,362.4900 / $5,608.9200 | RFQ |