There are no models available for this part yet.
Overview of 5686-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-686L | Coilcraft Inc | General Purpose Inductor, 68000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
AD5686RBRUZ | Analog Devices | 16-bit 4-ch SPI nanoDAC+with o | |
AD5686ARUZ | Analog Devices | 16-bit 4-ch SPI nanoDAC+ |
Price & Stock for 5686-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable 7 Conductors 26AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$873.4900 / $2,182.8200 | Buy Now | ||
DISTI #
5686-SL005
|
TME | Wire, Xtra Guard® 1, 7x26AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$858.6400 / $1,103.9700 | RFQ | |
Master Electronics | Multi-Conductor Cable 7 Conductors 26AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$873.4900 / $2,182.8200 | Buy Now |