Part Details for 5690 SL001 by Alpha Wire
Overview of 5690 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-90DM/B | Rochester Electronics LLC | Replacement for AMD part number AM27C256-90/BXA. Buy from authorized manufacturer Rochester Electronics. | |
10144569-002LF | Amphenol Communications Solutions | Hermetic Connector Series, 6Pin, Glass Sealed. | |
10141569-0001LF | Amphenol Communications Solutions | 2.54mm Receptacle |
Price & Stock for 5690 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6384
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5690 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,021.4000 | Buy Now |
DISTI #
3937-5690SL001-ND
|
DigiKey | MULTI-PAIR 4COND 26AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,168.9500 | Buy Now |
DISTI #
5690SL001-ND
|
DigiKey | MULTI-PAIR 4COND 26AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7413 | Buy Now |
DISTI #
602-5690-1000-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 2 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,743.6900 | Order Now |
DISTI #
73596138
|
RS | Multiconductor Cable, 2C/26AWG,300V, Foil Shielded, PVC Slate, Xtra-Guard 1 | Alpha Wire 5690 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,392.9300 / $4,009.8200 | RFQ |
DISTI #
5690-SL001
|
TME | Wire, Xtra Guard® 1, 2x2x26AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$2,823.8400 / $3,630.6500 | RFQ |