There are no models available for this part yet.
Overview of 5690 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-90DM/B | Rochester Electronics LLC | Replacement for AMD part number AM27C256-90/BXA. Buy from authorized manufacturer Rochester Electronics. | |
10144569-002LF | Amphenol Communications Solutions | Hermetic Connector Series, 6Pin, Glass Sealed. | |
10141569-0001LF | Amphenol Communications Solutions | 2.54mm Receptacle |
Price & Stock for 5690 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R3038
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5690 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$616.4500 | Buy Now | |
DISTI #
3937-5690SL005-ND
|
DigiKey | MULTI-PAIR 4COND 26AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,258.6400 | Buy Now | |
DISTI #
5690SL005-ND
|
DigiKey | MULTI-PAIR 4COND 26AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.8352 | Buy Now | |
DISTI #
70137970
|
RS | Multiconductor Cable, Foil, 2-Ps, 26AWG, PVC, 100, Xtra-Guard 1 Series | Alpha Wire 5690 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$611.9500 | RFQ | |
DISTI #
5690-SL005
|
TME | Wire, Xtra Guard® 1, 2x2x26AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$531.1200 / $682.8600 | RFQ |