Part Details for 569040 (ALTERNATE: UD-250A) by nVent ERIFLEX
Overview of 569040 (ALTERNATE: UD-250A) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569040 (ALTERNATE: UD-250A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71532914
|
RS | Distribution Block, 1-Pole, 250A IEC, 255A, Cable Line, 11 Cables Load, Copper | nVent ERIFLEX 569040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 574 |
|
$29.5600 / $38.4000 | Buy Now |