Part Details for 5692 SL005 by Alpha Wire
Overview of 5692 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5692 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6391
|
Newark | Xtra-Guard 1 /100 Ft |Alpha Wire 5692 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$795.5300 / $911.6600 | Buy Now |
DISTI #
5692SL005-100-ND
|
DigiKey | MULT-PAIR 8 26AWG SLATE 30.5M Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$721.7720 / $783.1500 | Buy Now |
DISTI #
602-5692-100-09
|
Mouser Electronics | Multi-Conductor Cables 26AWG 4PR FOIL SHLD 100 FT SPOOL SLATE RoHS: Compliant | 1 |
|
$721.6900 / $765.5300 | Buy Now |
DISTI #
70137972
|
RS | Multiconductor Cable, Foil, 4-Ps, 26AWG, PVC, 100, Xtra-Guard 1 Series | Alpha Wire 5692 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$783.1500 | RFQ |
DISTI #
5692-SL005
|
TME | Wire, Xtra Guard® 1, 4x2x26AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$671.3100 / $863.1100 | RFQ |
Part Details for 5692 SL005
5692 SL005 CAD Models
5692 SL005 Part Data Attributes
|
5692 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5692 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |