There are no models available for this part yet.
Overview of 569335-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 569335-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H0379
|
Newark | Cover Kit, 90Deg.,champ Sys 5 Rohs Compliant: Yes |Amp Te Connectivity 569335-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $3.9200 | Buy Now | |
DISTI #
A24368-ND
|
DigiKey | COVER KIT 90 DEG CHAMP SYS 5 2PC Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0421 | Buy Now | |
DISTI #
3937-569335-1-ND
|
DigiKey | COVER KIT 90 DEG CHAMP SYS 5 2PC Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.7725 / $7.8800 | Buy Now | |
DISTI #
569335-1
|
Avnet Americas | Connector Accessories 50 POS CHAMP Strain Relief Cover Almond Bulk - Bulk (Alt: 569335-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4947 / $3.9456 | Buy Now | |
DISTI #
571-569335-1
|
Mouser Electronics | D-Sub Tools & Hardware 90 STRAIN RLF light almond cvr RoHS: Compliant | 98 |
|
$3.7900 / $7.5200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.3200 | Buy Now | ||
DISTI #
AMP569335-1
|
Heilind Electronics | COVER KIT, 90DEG.,CHAMP SYS 5 | Americas - 0 in Stock |
|
$4.1446 / $4.2065 | Buy Now | |
Onlinecomponents.com | Connector Accessories 50 POS CHAMP Strain Relief Cover Almond Bulk RoHS: Compliant |
1665 In Stock |
|
$3.9800 / $7.0000 | Buy Now | ||
DISTI #
AMP569335-1
|
Interstate Connecting Components | COVER KIT, 90DEG.,CHAMP SYS 5 | 0 |
|
$4.1446 / $4.2065 | Buy Now | |
DISTI #
569335-1
|
Avnet Abacus | (Alt: 569335-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 569335-1 by TE Connectivity
Part Data Attributes for 569335-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|