Part Details for 56D30-01-2-AJN by Grayhill Inc
Overview of 56D30-01-2-AJN by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56D30-01-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6790
|
Newark | Switch, Rotary, Dp6T, 200Ma, 115V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:115V, Product Range:56 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56D30-01-2-AJN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$15.1800 / $20.2800 | Buy Now |
DISTI #
GH5602-ND
|
DigiKey | SWITCH ROTARY 2-6POS 200MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
54 In Stock |
|
$15.7954 / $27.1000 | Buy Now |
DISTI #
56D30-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56D30-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4802 / $17.2103 | Buy Now |
DISTI #
14M6790
|
Avnet Americas | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 14M6790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$15.1800 / $18.8200 | Buy Now |
DISTI #
706-56D30-01-2-AJN
|
Mouser Electronics | Rotary Switches RotarySwitch Adjstbl Stop 30deg RoHS: Compliant | 94 |
|
$14.7100 / $20.4500 | Buy Now |
DISTI #
70217142
|
RS | Switch, 0.480 in.+/-0.020 in. L x 0.500 in.+/-0.015 in. Dia., 200 mA, 2, 1, 30 | Grayhill 56D30-01-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 141 |
|
$14.4300 / $20.3200 | Buy Now |
|
Future Electronics | 56 Series Adjustable Stop 1 Deck SP Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$16.3400 / $17.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$23.7900 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC RoHS: Compliant |
88 In Stock |
|
$12.2300 / $19.8700 | Buy Now |
|
Quest Components | ROTARY SWITCH-6POSITIONS, DP6T, LATCHED, 0.2A, 30VDC, PANEL MOUNT-THREADED | 3 |
|
$13.1138 | Buy Now |
Part Details for 56D30-01-2-AJN
56D30-01-2-AJN CAD Models
56D30-01-2-AJN Part Data Attributes
|
56D30-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56D30-01-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 9.01 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |