56BDP30-01-1-AJN
Grayhill Inc
Description: Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of 56BDP30-01-1-AJN by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 56BDP30-01-1-AJN by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56BDP30-01-1-AJN-ND
DigiKey SWITCH ROTARY 2-12POS 200MA 115V Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $16.7476
$16.7476 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $17.7400
  • 10 $15.7800
  • 25 $15.2900
  • 50 $14.8400
  • 100 $11.9500
  • 250 $10.4500
  • 500 $10.1700
$10.1700 / $17.7400 Buy Now
DISTI # 000000000000384262
Sager Rotary Switches 0
Buy Now

CAD Models for 56BDP30-01-1-AJN by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56BDP30-01-1-AJN by Grayhill Inc

56BDP30-01-1-AJN
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SCREW DRIVER SLOT SHAFT TYPE
Additional Feature
PANEL MOUNTABLE
Body Height
9.58 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
.2A@115VAC
Contact Current(AC)-Max
0.2 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
.2A@30VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
30 V
Indexing Angle
30 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
12
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP12T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Termination Type
SOLDER
Want to compare parts?
  1. 56BDP30-01-1-AJN
    Grayhill Inc
    Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for 56BDP30-01-1-AJN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56BDP30-01-1-AJN by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56BDP30-01-1-AJN by Grayhill Inc

Select Manufacturer
Which Manufacturer of 56BDP30-01-1-AJN would you like to use for your alert(s)?
  • Please alert me when 56BDP30-01-1-AJN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56BDP30-01-1-AJN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56BDP30-01-1-AJN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56BDP30-01-1-AJN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56BDP30-01-1-AJN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56BDP30-01-1-AJN by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: