Part Details for 56BP30-01-1-04N by Grayhill Inc
Overview of 56BP30-01-1-04N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56BP30-01-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7517
|
Newark | Rotary Switch, straight, number Of Positions:4,pc Tail Terminal, rotary Shaft, pcb Hole Count:12 |Grayhill 56BP30-01-1-04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5100 / $25.1100 | Buy Now |
DISTI #
56BP30-01-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4588 | Buy Now |
DISTI #
56BP30-01-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56BP30-01-1-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5286 / $15.8941 | Buy Now |
DISTI #
706-56BP30-01-1-04N
|
Mouser Electronics | Rotary Switches 56BP30-01-1-04N RoHS: Compliant | 1 |
|
$16.1900 / $25.3100 | Buy Now |
|
Future Electronics | Switch Rotary SP4T 4 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$15.2500 / $16.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$18.4600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant |
100 In Stock |
|
$15.9000 / $30.7600 | Buy Now |
DISTI #
78969558
|
Verical | Switch Rotary SP4T 4 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 97 |
|
$20.0214 / $38.5947 | Buy Now |
DISTI #
56BP30-01-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56BP30-01-1-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5286 / $15.8941 | Buy Now |
DISTI #
000000000000384274
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$12.3300 / $17.3600 | Buy Now |
Part Details for 56BP30-01-1-04N
56BP30-01-1-04N CAD Models
56BP30-01-1-04N Part Data Attributes:
|
56BP30-01-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56BP30-01-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, Maintained, 0.2A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | INDUSTRIAL QUALITY | |
Body Height | 12.3698 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |