Part Details for 56BP30-01-1-12N-C by Grayhill Inc
Overview of 56BP30-01-1-12N-C by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56BP30-01-1-12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56BP30-01-1-12N-C-ND
|
DigiKey | SWITCH ROTARY 12POS 200MA 115V Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7476 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1700 / $17.7400 | Buy Now |
DISTI #
000000000000384286
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for 56BP30-01-1-12N-C
56BP30-01-1-12N-C CAD Models
56BP30-01-1-12N-C Part Data Attributes:
|
56BP30-01-1-12N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56BP30-01-1-12N-C
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.2A, 30VDC, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |