Part Details for 56BSD36-01PAJS by Grayhill Inc
Overview of 56BSD36-01PAJS by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56BSD36-01PAJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7560
|
Newark | 56Bsd36-01-1-Ajs |Grayhill 56BSD36-01PAJS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 / $26.3800 | Buy Now |
DISTI #
56BSD36-01PAJS
|
Avnet Americas | Switch Rotary SP Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56BSD36-01PAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0654 / $16.6953 | Buy Now |
DISTI #
706-56BSD36-01PAJS
|
Mouser Electronics | Rotary Switches 56BSD36-01-1-AJS RoHS: Compliant | 0 |
|
$16.7000 / $24.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$27.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2400 / $20.5400 | Buy Now |
DISTI #
000000000000384332
|
Sager | Rotary Switches 56BSD36-01-1-AJS Min Qty: 25 | 0 |
|
$12.9600 / $18.2300 | Buy Now |