Part Details for 56BSDP36-01PAJN by Grayhill Inc
Overview of 56BSDP36-01PAJN by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56BSDP36-01PAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7549
|
Newark | 56Bsdp36-01-1-Ajn |Grayhill 56BSDP36-01PAJN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1900 / $26.0600 | Buy Now |
DISTI #
56BSDP36-01PAJN
|
Avnet Americas | 56BSDP36-01-1-AJN - Bulk (Alt: 56BSDP36-01PAJN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8946 / $16.4950 | Buy Now |
DISTI #
706-56BSDP36-01PAJN
|
Mouser Electronics | Rotary Switches 56BSDP36-01-1-AJN RoHS: Compliant | 0 |
|
$16.5200 / $22.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$19.1500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant | 0 |
|
$12.0600 / $20.3000 | Buy Now |
DISTI #
000000000006156133
|
Sager | Rotary Switches 56BSDP36-01-1-AJN Min Qty: 25 | 0 |
|
$12.7600 / $18.0200 | Buy Now |
Part Details for 56BSDP36-01PAJN
56BSDP36-01PAJN CAD Models
56BSDP36-01PAJN Part Data Attributes
|
56BSDP36-01PAJN
Grayhill Inc
Buy Now
|
Compare Parts:
56BSDP36-01PAJN
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |