Part Details for 56BSP30-01B12N by Grayhill Inc
Overview of 56BSP30-01B12N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56BSP30-01B12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7568
|
Newark | 56Bsp30-01-1-12N-F |Grayhill 56BSP30-01B12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9300 / $26.9400 | Buy Now |
DISTI #
56BSP30-01B12N
|
Avnet Americas | Switch Rotary SP12T 12 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56BSP30-01B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2972 / $17.0529 | Buy Now |
DISTI #
706-56BSP30-01B12N
|
Mouser Electronics | Rotary Switches 56BSP30-01-1-12N-F RoHS: Compliant | 5 |
|
$17.0500 / $27.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$15.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$28.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5000 / $20.9800 | Buy Now |
DISTI #
56BSP30-01B12N
|
Avnet Americas | Switch Rotary SP12T 12 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56BSP30-01B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2972 / $17.0529 | Buy Now |
DISTI #
56BSP30-01B12N
|
Avnet Americas | Switch Rotary SP12T 12 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56BSP30-01B12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2972 / $17.0529 | Buy Now |
DISTI #
000000000006156137
|
Sager | Rotary Switches 56BSP30-01-1-12N-F Min Qty: 25 | 0 |
|
$13.2300 / $18.6300 | Buy Now |
Part Details for 56BSP30-01B12N
56BSP30-01B12N CAD Models
56BSP30-01B12N Part Data Attributes:
|
56BSP30-01B12N
Grayhill Inc
Buy Now
|
Compare Parts:
56BSP30-01B12N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |