Part Details for 56BSP36-01-1-02N by Grayhill Inc
Overview of 56BSP36-01-1-02N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56BSP36-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8646
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Pc Mount, Shaft & Panel Sealed |Grayhill 56BSP36-01-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2200 / $36.0900 | Buy Now |
DISTI #
56BSP36-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 200MA 115V Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2064 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
39 In Stock |
|
$17.0600 / $37.6600 | Buy Now |
DISTI #
78950731
|
Verical | Switch Rotary SPDT 2 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$27.8714 / $47.2522 | Buy Now |
DISTI #
000000000000384360
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
56BSP36-01-1-02N
|
Avnet Abacus | Switch Rotary SPDT 2 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC (Alt: 56BSP36-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
39 In Stock |
|
$17.0600 / $37.6600 | Buy Now |
Part Details for 56BSP36-01-1-02N
56BSP36-01-1-02N CAD Models
56BSP36-01-1-02N Part Data Attributes:
|
56BSP36-01-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56BSP36-01-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 10 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |