-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 6 Positions, DP6T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1417
|
Newark | Switch, Rotary, Dp6T, 200Ma, 115V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:115V, Product Range:56 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56DP30-01-2-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9500 / $19.4700 | Buy Now |
DISTI #
13N8328
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 56DP30-01-2-AJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 | Buy Now |
DISTI #
GH7280-ND
|
DigiKey | SWITCH ROTARY 2-6POS 200MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
387 In Stock |
|
$16.1236 / $27.6600 | Buy Now |
DISTI #
56DP30-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56DP30-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6632 / $17.5679 | Buy Now |
DISTI #
706-56DP30-01-2-AJN
|
Mouser Electronics | Rotary Switches RotarySwitch Adjstbl Stop PC Mnt 30deg RoHS: Compliant | 31 |
|
$15.2900 / $22.4900 | Buy Now |
DISTI #
70216740
|
RS | Switch, Rotary, 0.355 in. D, 200 mA, 1, 1, 2, Panel Mount, Non-shorting, 30 | Grayhill 56DP30-01-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 25 |
|
$15.7500 / $20.4600 | Buy Now |
|
Future Electronics | 56 Series Adjustable Stop 1 Deck DP Panel Mount Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.8600 / $17.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.2800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant |
5 In Stock 100 On Order |
|
$14.8800 / $23.6700 | Buy Now |
DISTI #
51625934
|
Verical | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1704 | Americas - 4 |
|
$22.5078 / $29.1862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
56DP30-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56DP30-01-2-AJN
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |