There are no models available for this part yet.
Overview of 56P30-01B12S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 56P30-01B12S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C7760
|
Newark | 56P30-01-1-12S-F |Grayhill 56P30-01B12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0700 / $25.8100 | Buy Now | |
DISTI #
56P30-01B12S
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56P30-01B12S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8336 / $16.3376 | Buy Now | |
DISTI #
706-56P30-01B12S
|
Mouser Electronics | Rotary Switches 56P30-01-1-12S-F RoHS: Compliant | 20 |
|
$15.8200 / $26.3300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.2300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$18.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9900 / $20.1000 | Buy Now | ||
DISTI #
000000000006156146
|
Sager | Rotary Switches 56P30-01-1-12S-F Min Qty: 25 | 0 |
|
$12.6900 / $17.8400 | Buy Now |
CAD Models for 56P30-01B12S by Grayhill Inc
Part Data Attributes for 56P30-01B12S by Grayhill Inc
56P30-01B12S
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
56P30-01B12SGrayhill IncVS
-