Part Details for 56P36-01-1-05S by Grayhill Inc
Overview of 56P36-01-1-05S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56P36-01-1-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P36-01-1-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 200MA 115V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
56P36-01-1-05S
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56P36-01-1-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-56P36-01-1-05S
|
Mouser Electronics | Rotary Switches Rotary Switch, PC mount, 36°, , 1 deck, 1 pole/deck, 5 position/pole, shorting RoHS: Compliant | 0 |
|
$10.1500 / $14.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8800 / $22.1800 | Buy Now |
DISTI #
000000000001490594
|
Sager | Rotary Switches Rotary Switch, PC mount, 36°, , 1 deck, 1 pole/deck, 5 position/pole, shorting | 0 |
|
Buy Now |
Part Details for 56P36-01-1-05S
56P36-01-1-05S CAD Models
56P36-01-1-05S Part Data Attributes
|
56P36-01-1-05S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56P36-01-1-05S
Grayhill Inc
Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC DIE CAST | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | INDUSTRIAL QUALITY | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | ZINC DIE CAST | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |