Part Details for 56S30S-01-1-02N by Grayhill Inc
Overview of 56S30S-01-1-02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56S30S-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56S30S-01-1-02N
|
Avnet Americas | ROTARY SWITCH, SHAFT/PANEL SEAL, 30&DEG, , STAINLESS STEEL SH - Bulk (Alt: 56S30S-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-56S30S-01-1-02N
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, 30°, , stainless steel shaft, 1 deck, 1 pole/deck, 2 position/pole, non-shorting RoHS: Compliant | 0 |
|
$13.0800 / $18.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5400 / $32.2300 | Buy Now |
DISTI #
000000000003155351
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, 30°, , stainless steel shaft, 1 deck, 1 pole/deck, 2 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 56S30S-01-1-02N
56S30S-01-1-02N CAD Models
56S30S-01-1-02N Part Data Attributes
|
56S30S-01-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56S30S-01-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 9.01 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |