Part Details for 56SDP30-01-4-AJN by Grayhill Inc
Overview of 56SDP30-01-4-AJN by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56SDP30-01-4-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56SDP30-01-4-AJN-ND
|
DigiKey | SWITCH ROTARY 2-3POS 200MA 115V Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1680 | Buy Now |
DISTI #
70217038
|
RS | Switch, Rotary, Panel Seal, Adj. Stop, 30DEG., 1 Deck, 4 Pole, Non Shorting, PC | Grayhill 56SDP30-01-4-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4500 / $29.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8700 / $24.6100 | Buy Now |
DISTI #
000000000000384588
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, adjustable stop, PC mount, 30-deg, , 1 deck, 4 pole/deck, non-shorting, 56SDP30-01SAJN | 0 |
|
Buy Now |
Part Details for 56SDP30-01-4-AJN
56SDP30-01-4-AJN CAD Models
56SDP30-01-4-AJN Part Data Attributes
|
56SDP30-01-4-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
56SDP30-01-4-AJN
Grayhill Inc
Rotary Switch, 3 Positions, 4P3T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.58 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |