There are no models available for this part yet.
Overview of 56SDP30-01-4-AJS by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56SDP30-01-4-AJS by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56SDP30-01-4-AJS-ND
|
DigiKey | SWITCH ROTARY 2-3POS 200MA 115V Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9440 | Buy Now | |
DISTI #
56SDP30-01SAJS
|
Avnet Americas | Switch Rotary 4P Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56SDP30-01SAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8112 / $23.8627 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2300 / $29.3600 | Buy Now | ||
DISTI #
000000000000384589
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, adjustable stop, PC mount, 30-deg, , 1 deck, 4 pole/deck, shorting, 56SDP30-01SAJS | 0 |
|
Buy Now | ||
DISTI #
56SDP30-01-4-AJS
|
Avnet Abacus | Switch Rotary 4P Flatted Shaft Solder Lug 0.2A 115VAC 30VDC (Alt: 56SDP30-01-4-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 56SDP30-01-4-AJS by Grayhill Inc
Part Data Attributes for 56SDP30-01-4-AJS by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
ADJUSTABLE STOP TYPE
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Height
|
9.58 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
.2A@115VAC
|
Contact Current(AC)-Max
|
0.2 A
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
.2A@30VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
30 V
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
3
|
Number of Switch Sections
|
1
|
Sealing
|
SHAFT AND PANEL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
4P3T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|