-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8599
|
Newark | Rotary Sw, 1P, 12 Pos, 0.2A/115Vac/30Vdc Rohs Compliant: Yes |Grayhill 56SDP30-01PAJS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$18.6900 / $20.8100 | Buy Now |
DISTI #
11C7780
|
Newark | Rotary Sw, 1P, 12 Pos, 0.2A/115Vac/30Vdc, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:200Ma, Contact Voltage Ac Max:115V, Product Range:56 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56SDP30-01PAJS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9300 / $14.4900 | Buy Now |
DISTI #
56SDP30-01PAJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC - Bulk (Alt: 56SDP30-01PAJS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6022 / $17.5393 | Buy Now |
DISTI #
706-56SDP30-01PAJS
|
Mouser Electronics | Rotary Switches 56SDP30-01-1-AJS RoHS: Compliant | 643 |
|
$20.7800 / $21.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$16.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.2300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC RoHS: Compliant |
30 In Stock |
|
$17.6300 / $22.4400 | Buy Now |
DISTI #
74510911
|
Verical | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 29 |
|
$23.1400 / $29.1720 | Buy Now |
DISTI #
56SDP30-01PAJS..
|
Avnet Abacus | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC (Alt: 56SDP30-01PAJS..) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC RoHS: Compliant |
30 In Stock |
|
$17.6300 / $22.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy