-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7782
|
Newark | 56Sdp30-01-2-Ajs |Grayhill 56SDP30-01QAJS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2300 / $31.1900 | Buy Now |
DISTI #
56SDP30-01QAJS
|
Avnet Americas | Switch Rotary DP Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SDP30-01QAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0784 / $19.7425 | Buy Now |
DISTI #
706-56SDP30-01QAJS
|
Mouser Electronics | Rotary Switches 56SDP30-01-2-AJS RoHS: Compliant | 41 |
|
$21.7100 / $25.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$18.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$32.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2500 / $24.2900 | Buy Now |
DISTI #
000000000006156159
|
Sager | Rotary Switches 56SDP30-01-2-AJS Min Qty: 25 | 0 |
|
$15.3100 / $21.5600 | Buy Now |
|
Neutron USA | Rotary Switch, 56SDP30-01-2-AJS, Adj Stop, 2-6pos, 1deck, 2pole/deck, DP6T, Shorting, 30° throw, PC Pin | 41 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy