There are no models available for this part yet.
Overview of 56SP30-01-2-06S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56SP30-01-2-06S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C7819
|
Newark | Rotary Switch, straight, number Of Positions:6,pc Tail Terminal, rotary Shaft, pcb Hole Count:12 |Grayhill 56SP30-01-2-06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 / $31.2100 | Buy Now | |
DISTI #
56SP30-01-2-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8984 | Buy Now | |
DISTI #
56SP30-01-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP30-01-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1028 / $19.7568 | Buy Now | |
DISTI #
706-56SP30-01-2-06S
|
Mouser Electronics | Rotary Switches 56SP30-01-2-06S RoHS: Compliant | 0 |
|
$18.8600 / $31.8400 | Order Now | |
Future Electronics | 56 Series 0.2A 115VAC 30VDC 6 Position Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$18.5000 / $19.4200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$32.4600 | Buy Now | ||
Onlinecomponents.com | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 115VAC 30VDC RoHS: Compliant | 0 |
|
$14.2800 / $24.3100 | Buy Now | ||
DISTI #
000000000000384618
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$15.3400 / $21.5800 | Buy Now | |
DISTI #
56SP30-01-2-06S
|
Avnet Abacus | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 115VAC 30VDC (Alt: 56SP30-01-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 32 |
|
Buy Now |
CAD Models for 56SP30-01-2-06S by Grayhill Inc
Part Data Attributes for 56SP30-01-2-06S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Length
|
0.375 inch
|
Actuator Material
|
ZINC DIE CAST
|
Actuator Type
|
SHAFT TYPE
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Height
|
9.58 mm
|
Body Length or Diameter
|
12.7 mm
|
Bushing Diameter
|
0.25 inch
|
Bushing Length
|
0.25 inch
|
Bushing Type
|
1/4-28
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER OVER NICKEL
|
Contact (AC) Max Rating R Load
|
.2A@115VAC
|
Contact Current(AC)-Max
|
0.2 A
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
.2A@30VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
600VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
ZINC DIE CAST
|
Indexing Angle
|
30 deg
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
THERMOSET 94V-0
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
6
|
Number of Switch Sections
|
1
|
PCB Hole Count
|
12
|
Sealing
|
SHAFT AND PANEL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP6T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.11 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|