Part Details for 56SP30-01A12N by Grayhill Inc
Overview of 56SP30-01A12N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56SP30-01A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7824
|
Newark | 56Sp30-01-1-12N-C |Grayhill 56SP30-01A12N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8600 / $26.9000 | Buy Now |
DISTI #
56SP30-01A12N
|
Avnet Americas | Switch Rotary 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP30-01A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2606 / $17.0243 | Buy Now |
DISTI #
706-56SP30-01A12N
|
Mouser Electronics | Rotary Switches 56SP30-01-1-12N-C RoHS: Compliant | 3 |
|
$17.0300 / $27.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$27.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $20.9500 | Buy Now |
DISTI #
000000000006156164
|
Sager | Rotary Switches 56SP30-01-1-12N-C Min Qty: 25 | 0 |
|
$13.1900 / $18.5900 | Buy Now |
Part Details for 56SP30-01A12N
56SP30-01A12N CAD Models
56SP30-01A12N Part Data Attributes
|
56SP30-01A12N
Grayhill Inc
Buy Now
|
Compare Parts:
56SP30-01A12N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |