Part Details for 56SP30-01A12S by Grayhill Inc
Overview of 56SP30-01A12S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56SP30-01A12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7635
|
Newark | 56Sp30-01-1-12S-C |Grayhill 56SP30-01A12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8800 / $25.2700 | Buy Now |
DISTI #
56SP30-01A12S-ND
|
DigiKey | SWITCH ROTARY 12POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5752 | Buy Now |
DISTI #
56SP30-01A12S
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP30-01A12S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1870 / $15.9943 | Buy Now |
DISTI #
706-56SP30-01A12S
|
Mouser Electronics | Rotary Switches 56SP30-01-1-12S-C RoHS: Compliant | 0 |
|
$15.2800 / $23.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$14.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$26.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2700 / $19.6800 | Buy Now |
DISTI #
000000000001490596
|
Sager | Rotary Switches 56SP30-01-1-12S-C Min Qty: 25 | 0 |
|
$11.9300 / $17.4700 | Buy Now |