Part Details for 56SP30S-01E03N by Grayhill Inc
Overview of 56SP30S-01E03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56SP30S-01E03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7769
|
Newark | 56Sp30S-01-4-03N |Grayhill 56SP30S-01E03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1300 / $35.0100 | Buy Now |
DISTI #
56SP30S-01E03N-ND
|
DigiKey | SWITCH ROTARY 3POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5624 | Buy Now |
DISTI #
56SP30S-01E03N
|
Avnet Americas | Single Deck Rotary Switch Shaft/Panel Seal 30° Throw Machined Shaft 1 Deck 4 Pole 3 Position 200mA 115VAC 30VDC Non-shorting Contact Panel Mount/Thru-Hole Bulk - Bulk (Alt: 56SP30S-01E03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1032 / $22.1602 | Buy Now |
DISTI #
706-56SP30S-01E03N
|
Mouser Electronics | Rotary Switches 56SP30S-01-4-03N RoHS: Compliant | 0 |
|
$22.6800 / $30.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$20.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$36.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1800 / $26.7100 | Buy Now |
DISTI #
000000000006156174
|
Sager | Rotary Switches 56SP30S-01-4-03N Min Qty: 25 | 0 |
|
$16.5100 / $24.2000 | Buy Now |
Part Details for 56SP30S-01E03N
56SP30S-01E03N CAD Models
56SP30S-01E03N Part Data Attributes
|
56SP30S-01E03N
Grayhill Inc
Buy Now
|
Compare Parts:
56SP30S-01E03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |