There are no models available for this part yet.
Overview of 56SP36S-01A10N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 56SP36S-01A10N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56SP36S-01A10N
|
Avnet Americas | 56SP36S-01-1-10N-C - Bulk (Alt: 56SP36S-01A10N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-56SP36S-01A10N
|
Mouser Electronics | Rotary Switches 56SP36S-01-1-10N-C l, PC mount, 36°, , 1 deck, 1 pole/deck, 10 position/pole, shorting, fixed stop, 56SP36-01B10S | 0 |
|
$10.4100 / $15.3100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0500 / $17.5600 | Buy Now | ||
DISTI #
000000000005622053
|
Sager | Rotary Switches 56SP36S-01-1-10N-C l, PC mount, 36°, , 1 deck, 1 pole/deck, 10 position/pole, shorting, fixed stop, 56SP36-01B10S | 0 |
|
Buy Now |
CAD Models for 56SP36S-01A10N by Grayhill Inc
Part Data Attributes for 56SP36S-01A10N by Grayhill Inc
56SP36S-01A10N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
56SP36S-01A10NGrayhill IncVS
-