Part Details for 57-02848 by Conec Corporation
Overview of 57-02848 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57-02848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC57-02848
|
Heilind Electronics | ENP-17-1-FSPBU3PEDST4-V4-45S-R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC57-02848
|
Interstate Connecting Components | ENP-17-1-FSPBU3PEDST4-V4-45S-R | 0 |
|
Buy Now |
Part Details for 57-02848
57-02848 CAD Models
57-02848 Part Data Attributes:
|
57-02848
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
57-02848
Conec Corporation
Cable Assembly, RoHS compliant
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
Additional Feature | IP67 | |
Approvals | UL | |
Connector Side1 | RJ45 | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |