Part Details for 57-24D-1200-3 by NTE Electronics Inc
Overview of 57-24D-1200-3 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57-24D-1200-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-57-24D-1200-3-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 29W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
92 In Stock |
|
$26.8400 / $29.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$26.4700 / $38.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$26.4700 / $38.5000 | Buy Now |