Part Details for 57-99012 by Conec Corporation
Overview of 57-99012 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68899-012LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. | |
10134990-124922PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Dual Row, 120 Positions, 0.80mm (0.031in) Pitch. | |
10073599-012LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 12 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 57-99012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC57-99012
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC57-99012
|
Interstate Connecting Components | 0 |
|
Buy Now |