Part Details for 57.503.2255.0 by Wieland Electric GmbH
Overview of 57.503.2255.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57.503.2255.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K4252
|
Newark | Feed-Through Termwk2,5U/D/8113S/V/Ld25V0 |Wieland Electric 57.503.2255.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $11.8200 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 15A RoHS: Compliant | 0 |
|
$7.3000 / $9.6600 | Buy Now |
Part Details for 57.503.2255.0
57.503.2255.0 CAD Models
57.503.2255.0 Part Data Attributes:
|
57.503.2255.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
57.503.2255.0
Wieland Electric GmbH
Modular Terminal Block, 15A, 2.5mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL/G RAIL | |
Number of Decks | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |