Part Details for 57.510.0155.0 by Wieland Electric GmbH
Overview of 57.510.0155.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57.510.0155.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5995
|
Newark | Terminal Block, Din Rail, 2 Position, 16-6Awg, No. Of Positions:2Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Screw, Rated Current:57A, Rated Voltage:800V Rohs Compliant: Yes |Wieland Electric 57.510.0155.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$3.5900 / $5.7300 | Buy Now |
|
Future Electronics | DIN Style 16-6AWG 15A Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.8000 / $3.2400 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A RoHS: Compliant |
532 In Stock 2155 Factory Stock |
|
$3.2600 / $7.1700 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 65A | 50 |
|
$3.1500 / $6.3000 | Buy Now |
DISTI #
57.510.0155.0
|
TME | Splice terminal: rail, 10mm2, ways: 1, terminals: 2, grey, TS32,TS35 Min Qty: 50 | 0 |
|
$1.1800 | RFQ |
DISTI #
1204913
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2 POSITION, 16-6AWG RoHS: Compliant Min Qty: 1 Container: Each | 238 |
|
$3.2805 / $3.5594 | Buy Now |
DISTI #
1204913
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2 POSITION, 16-6AWG RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 238 |
|
$3.8463 / $6.1316 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A RoHS: Compliant |
532 In Stock 2155 Factory Stock |
|
$3.2600 / $7.1700 | Buy Now |
Part Details for 57.510.0155.0
57.510.0155.0 CAD Models
57.510.0155.0 Part Data Attributes
|
57.510.0155.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
57.510.0155.0
Wieland Electric GmbH
Modular Terminal Block, 65A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 6 AWG |