Part Details for 57.570.0155.6 by Wieland Electric GmbH
Overview of 57.570.0155.6 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57.570.0155.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K4283
|
Newark | Feed-Through Termwkn70/U Bl/V0 |Wieland Electric 57.570.0155.6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2300 / $38.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$25.2500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 175A RoHS: Compliant | 8 Factory Stock |
|
$23.5000 / $31.1100 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 175A RoHS: Compliant | 8 Factory Stock |
|
$23.5000 / $31.1100 | Buy Now |
Part Details for 57.570.0155.6
57.570.0155.6 CAD Models
57.570.0155.6 Part Data Attributes
|
57.570.0155.6
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
57.570.0155.6
Wieland Electric GmbH
Modular Terminal Block, 175A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Rated Current | 175 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 6 AWG |