Part Details for 57.904.0655.0 by Wieland Electric GmbH
Overview of 57.904.0655.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20655NP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
R2J20655BNP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
RJK0655DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 35A 6.7Mohm Lfpak |
Price & Stock for 57.904.0655.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5120
|
Newark | Compensating Term9785U/ 1 Kohm /V0 |Wieland Electric 57.904.0655.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5300 / $44.4500 | Buy Now |
|
Onlinecomponents.com | Conn Compensating Terminal Block F 4 POS ST G DIN Rail/T DIN Rail 0.1A RoHS: Compliant |
48 In Stock 25 Factory Stock |
|
$31.1900 / $40.1200 | Buy Now |
|
Master Electronics | Conn Compensating Terminal Block F 4 POS ST G DIN Rail/T DIN Rail 0.1A RoHS: Compliant |
48 In Stock 25 Factory Stock |
|
$31.1900 / $40.1200 | Buy Now |