Part Details for 57.910.5055.0 by Wieland Electric GmbH
Overview of 57.910.5055.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLA112P50/55210EV1Z | Renesas Electronics Corporation | Ultra-Low Power Broadband 8- to 14-Bit Data Acquisition Kit |
Price & Stock for 57.910.5055.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8782
|
Newark | Terminal Block, Fused, 22-6Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mmâ², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:500V, Fuse Size Held:5Mm X 20Mm Rohs Compliant: Yes |Wieland Electric 57.910.5055.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 / $14.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.4100 | Buy Now |
|
Onlinecomponents.com | Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A RoHS: Compliant |
631 In Stock 694 Factory Stock |
|
$7.5700 / $12.6000 | Buy Now |
DISTI #
58129609
|
Verical | Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A Min Qty: 5 Package Multiple: 5 Date Code: 1703 | Americas - 20 |
|
$10.0360 / $16.3800 | Buy Now |
|
Master Electronics | Conn Fuse Block F 2 POS ST G DIN Rail/T DIN Rail 15A RoHS: Compliant |
631 In Stock 694 Factory Stock |
|
$7.5700 / $12.6000 | Buy Now |
Part Details for 57.910.5055.0
57.910.5055.0 CAD Models
57.910.5055.0 Part Data Attributes
|
57.910.5055.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
57.910.5055.0
Wieland Electric GmbH
57.910.5055.0
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; DNV; IEC; SEV; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |