Part Details for 570-2640-01-01-19 by Cambion Electronics Ltd
Overview of 570-2640-01-01-19 by Cambion Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2640ACTS8-LZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B SPI VOUT DACs w | |
LTC2640AHTS8-LM12#TRPBF | Analog Devices | 1x 12-/10-/8-B SPI VOUT DACs w | |
LTC2640CTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B SPI VOUT DACs w |
Price & Stock for 570-2640-01-01-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F3646
|
Newark | Terminal, Turret, #10-32, Solder, White, Thread Size - Imperial:10-32, Thread Size - Metric:-, Insulation:Insulated, Terminal Plating:Silver, Product Range:-, Connector Type:Turret, Contact Material:Brass, Insulator Colour:White Rohs Compliant: Yes |Cambion 570-2640-01-01-19 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
|
Bisco Industries | 2998 |
|
Buy Now | ||
DISTI #
66761830
|
Verical | Solder Terminals - PTFE Feedthrough Insulated, Thread Mount Min Qty: 5 Package Multiple: 1 | Americas - 2998 |
|
$6.4784 / $14.2330 | Buy Now |
Part Details for 570-2640-01-01-19
570-2640-01-01-19 CAD Models
570-2640-01-01-19 Part Data Attributes
|
570-2640-01-01-19
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
570-2640-01-01-19
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |