Part Details for 57004 SL002 by Alpha Wire
Overview of 57004 SL002 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57004 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7983
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 24Awg, 500Ft, 150V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.22Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 57004 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$520.0600 | Buy Now |
DISTI #
3937-57004SL002-ND
|
DigiKey | CABLE 4CON 24AWG SLATE SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$926.5800 | Buy Now |
DISTI #
A57004SL-500-ND
|
DigiKey | CABLE 4CON 24AWG SLATE SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
4 In Stock |
|
$411.7400 | Buy Now |
DISTI #
602-57004G-500
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 4 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate RoHS: Compliant | 0 |
|
$411.7300 / $411.7400 | Order Now |
DISTI #
73596158
|
RS | Multiconductor Plenum Cable, 4C, 24 AWG, Stranded, Foil Shield, PVC, Gray | Alpha Wire 57004 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$450.5000 | RFQ |
DISTI #
65007693
|
Verical | Cable with 300 V Voltage Rating RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$559.8060 / $588.9130 | Buy Now |